- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMD21J18A-MU
Microchip Technology
ATSAMD21J18A-MU
MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 64-Pin QFN EP - Tray
Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 64-Pin QFN EP - Tray
Search Keywords: ATSAMD21J18AMU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAMD21J18A-MU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | PH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
260 |
| Program Memory Size: | 256 KB |
| ADC Resolution: | 12 bit |
| Program Memory Type: | Flash |
| RAM Size: | 32 KB |
| Operating Temperature: | -40 to 85 °C |
| Number of Programmable I/Os: | 52 |
Frequently Asked Questions
Is ATSAMD21J18A-MU RoHS compliant?
Yes, ATSAMD21J18A-MU is RoHS compliant.
What is the lead time for ATSAMD21J18A-MU?
The standard lead time for ATSAMD21J18A-MU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,530
Can Ship immediately
Manufacturer Stock:
9,760
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
65
4 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
5
$4.77
10
$4.42
25
$3.89
50
$3.88
65
$3.70
130
$3.49
195
$3.45
260 +
$3.40
Click for Quote
Log in
to unlock special pricing