- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAMC21J18A-ANT
ATSAMC21J18A-ANT
Microchip Technology
MCU - 32-bit ARM Cortex M0+ - 256KB Flash - 32KB SRAM - 3.3V/5V - 64-Pin TQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M0+ - 256KB Flash - 32KB SRAM - 3.3V/5V - 64-Pin TQFP - Tape&Reel
Search Keywords: ATSAMC21J18AANT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAMC21J18A-ANT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
1500 -
ADC Resolution:12/12/12 bit
-
RAM Size:328886KB
-
Program Memory Type:Flash8885
-
Operating Temperature:-40 to 105 °C
-
Program Memory Size:2568884KB
-
Number of Programmable I/Os:528877
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
375
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$11.627
375
$10.570
750
$5.600
1,125
$3.940
1,500 +
$3.860
Click for Quote
Log in
to unlock special pricing