Image is representational - see mfr. specs

ATSAM4N16BA-AUR

Microchip Technology

MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 2.5V/3.3V - 64-Pin LQFP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 2.5V/3.3V - 64-Pin LQFP - Tape&Reel
Search Keywords: ATSAM4N16BAAUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAM4N16BA-AUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    CN
  • ECCN:
    3A991.a.2
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1500
  • Program Memory Type:
    Flash8885
  • RAM Size:
    808886KB
  • Program Memory Size:
    18884MB
  • Number of Programmable I/Os:
    478877
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16 can ship
MOQ for out of Stock Qty:
375
6 Weeks can ship 6/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$15.521
375
$14.110
750
$7.450
1,125
$5.120
1,500 +
$5.020
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!