- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4E8CA-AUR
ATSAM4E8CA-AUR
Microchip Technology
MCU - 32-bit ARM7TDMI RISC - 512KB Flash - 3.3V - 100-Pin LQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM7TDMI RISC - 512KB Flash - 3.3V - 100-Pin LQFP - Tape&Reel
Search Keywords: ATSAM4E8CAAUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4E8CA-AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
1000 -
ADC Resolution:16/16 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:128 KB
-
Program Memory Size:512 KB
-
Number of Programmable I/Os:79
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
MOQ for out of Stock Qty:
250
35 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$21.307
250
$19.370
500
$10.220
750
$7.030
1,000 +
$6.890
Click for Quote
Log in
to unlock special pricing