- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4E16EA-CUR
Microchip Technology
ATSAM4E16EA-CUR
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 144-Pin LFBGA - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 144-Pin LFBGA - Tape&Reel
Search Keywords: ATSAM4E16EACUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4E16EA-CUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:5A992.c
-
Reel Pack:
1000 -
Number of Programmable I/Os:117
-
Program Memory Type:Flash
-
ADC Resolution:16/16 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:128 KB
-
Program Memory Size:1 MB
Product Guides
+
Frequently Asked Questions
Is ATSAM4E16EA-CUR RoHS compliant?
Yes, ATSAM4E16EA-CUR is RoHS compliant.
What is the lead time for ATSAM4E16EA-CUR?
The standard lead time for ATSAM4E16EA-CUR is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
197
Ships today, if you order in
Manufacturer Stock:
1,248
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
25 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
25
$11.18
50
$10.96
100
$10.85
250
$10.75
500
$10.64
750
$10.51
1,000 +
$10.40
Click for Quote
Log in
to unlock special pricing