- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4E16CA-CUR
ATSAM4E16CA-CUR
Microchip Technology
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 100-Pin TFBGA - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 100-Pin TFBGA - Tape&Reel
Search Keywords: ATSAM4E16CACUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4E16CA-CUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
2000 -
Program Memory Size:1 MB
-
RAM Size:128 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:79
-
ADC Resolution:16/16 bit
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
33 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
500
$25.26
1,000
$12.90
1,500
$8.78
2,000 +
$8.61
Click for Quote
Log in
to unlock special pricing