- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4CMS8CA-AUR
ATSAM4CMS8CA-AUR
Microchip Technology
MCU 32-bit SAM4CM ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP T/R
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 32-bit SAM4CM ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP T/R
Search Keywords: ATSAM4CMS8CAAUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4CMS8CA-AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
ECCN:5A992
-
Reel Pack:
1 -
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
RAM Size:152 KB
-
Program Memory Size:512 KB
-
Number of Programmable I/Os:57
-
ADC Resolution:10 bit
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.