- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM3X4CA-AU
ATSAM3X4CA-AU
Microchip Technology
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tray
Search Keywords: ATSAM3X4CAAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM3X4CA-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
90 -
Number of Programmable I/Os:63
-
Program Memory Type:Flash
-
ADC Resolution:12 bit
-
RAM Size:64 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:256 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
MOQ for out of Stock Qty:
23
28 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
23
$13.58
45
$10.41
68
$9.64
90 +
$9.45
Click for Quote
Log in
to unlock special pricing