- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA8535-16AUR
ATMEGA8535-16AUR
Microchip Technology
MCU - 8-bit ATmega AVR RISC - 8KB Flash - 5V - 44-Pin TQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit ATmega AVR RISC - 8KB Flash - 5V - 44-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA853516AUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA8535-16AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Program Memory Type:Flash
-
Program Memory Size:8 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:32
-
RAM Size:512 B
-
ADC Resolution:10 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
500
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$8.756
500
$7.960
1,000
$4.210
1,500
$2.960
2,000 +
$2.900
Click for Quote
Log in
to unlock special pricing