- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA649A-AU
ATMEGA649A-AU
Microchip Technology
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 64-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 64-Pin TQFP - Tray
Search Keywords: ATMEGA649AAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA649A-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
RAM Size:4 KB
-
Program Memory Size:64 KB
-
Number of Programmable I/Os:54
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
5
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$6.67
25
$6.12
90
$5.88
180
$5.73
270
$5.52
540
$5.50
1,080
$5.49
2,520 +
$5.39
Click for Quote
Log in
to unlock special pricing