- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA645V-8AUR
ATMEGA645V-8AUR
Microchip Technology
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 64-Pin TQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 64-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA645V8AUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA645V-8AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Program Memory Size:64 KB
-
RAM Size:4 KB
-
Number of Programmable I/Os:54
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
MOQ for out of Stock Qty:
250
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
250
$18.36
500
$9.69
750
$6.66
1,000 +
$6.53
Click for Quote
Log in
to unlock special pricing