- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA645-16AUR
Microchip Technology
ATMEGA645-16AUR
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin TQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA64516AUR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATMEGA645-16AUR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Program Memory Type: | Flash |
| Operating Temperature: | -40 to 85 °C |
| RAM Size: | 4 KB |
| Number of Programmable I/Os: | 54 |
| Program Memory Size: | 64 KB |
| ADC Resolution: | 10 bit |
Product Guides
+
Frequently Asked Questions
Is ATMEGA645-16AUR RoHS compliant?
Yes, ATMEGA645-16AUR is RoHS compliant.
What is the lead time for ATMEGA645-16AUR?
The standard lead time for ATMEGA645-16AUR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
MOQ for out of Stock Qty:
250
7 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
250
$18.36
500
$9.69
750
$6.66
1,000 +
$6.53
Click for Quote
Log in
to unlock special pricing