- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA644V-10MUR
Microchip Technology
ATMEGA644V-10MUR
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin QFN EP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin QFN EP - Tape&Reel
Search Keywords: ATMEGA644V10MUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA644V-10MUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Program Memory Type:Flash8885
-
RAM Size:48886KB
-
Number of Programmable I/Os:328877
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:648884KB
Product Guides
+
Frequently Asked Questions
Is ATMEGA644V-10MUR RoHS compliant?
Yes, ATMEGA644V-10MUR is RoHS compliant.
What is the lead time for ATMEGA644V-10MUR?
The standard lead time for ATMEGA644V-10MUR is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
21 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1,000
$16.59
2,000
$8.47
3,000
$5.77
4,000 +
$5.65
Click for Quote
Log in
to unlock special pricing