- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA64-16MUR
ATMEGA64-16MUR
Microchip Technology
MCU - 8-bit AVR RISC - 64KB Flash - 5V - 64-Pin VQFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 64KB Flash - 5V - 64-Pin VQFN EP - Tape&Reel
Search Keywords: ATMEGA6416MUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA64-16MUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Number of Programmable I/Os:53
-
RAM Size:4 KB
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:64 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
1000
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$27.335
1,000
$24.850
2,000
$12.690
3,000
$8.640
4,000 +
$8.470
Click for Quote
Log in
to unlock special pricing