- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA640V-8AU
Microchip Technology
ATMEGA640V-8AU
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 100-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 100-Pin TQFP - Tray
Search Keywords: ATMEGA640V8AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA640V-8AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
90 -
Program Memory Size:64 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:86
-
ADC Resolution:10 bit
-
RAM Size:8 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is ATMEGA640V-8AU RoHS compliant?
Yes, ATMEGA640V-8AU is RoHS compliant.
What is the lead time for ATMEGA640V-8AU?
The standard lead time for ATMEGA640V-8AU is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$7.84
25
$7.47
90
$7.29
180
$7.16
270
$7.15
540
$7.13
1,080 +
$7.11
Click for Quote
Log in
to unlock special pricing