- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA48PA-MUR
Microchip Technology
ATMEGA48PA-MUR
MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tape&Reel
Search Keywords: ATMEGA48PAMUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA48PA-MUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
6000 -
Number of Programmable I/Os:23
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:512 B
-
Program Memory Type:Flash
-
Program Memory Size:4 KB
Product Guides
+
Frequently Asked Questions
Is ATMEGA48PA-MUR RoHS compliant?
Yes, ATMEGA48PA-MUR is RoHS compliant.
What is the lead time for ATMEGA48PA-MUR?
The standard lead time for ATMEGA48PA-MUR is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,000
can ship
MOQ for out of Stock Qty:
1500
20 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1,500
$4.10
3,000
$2.17
4,500
$1.49
6,000 +
$1.46
Click for Quote
Log in
to unlock special pricing