- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA48PA-MU
Microchip Technology
ATMEGA48PA-MU
MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tray
Search Keywords: ATMEGA48PAMU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA48PA-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
490 -
Program Memory Size:4 KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:23
-
RAM Size:512 B
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is ATMEGA48PA-MU RoHS compliant?
Yes, ATMEGA48PA-MU is RoHS compliant.
What is the lead time for ATMEGA48PA-MU?
The standard lead time for ATMEGA48PA-MU is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
980
Can Ship immediately
Minimum Order Quantity:
25
30 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
25
$1.24
100
$1.19
490
$1.16
980
$1.14
1,470
$1.13
2,940
$1.12
5,390
$1.11
7,840 +
$1.10
Click for Quote
Log in
to unlock special pricing