- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA32A-MN
ATMEGA32A-MN
Microchip Technology
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 44-Pin QFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 44-Pin QFN EP - Tray
Search Keywords: ATMEGA32AMN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA32A-MN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Program Memory Type:Flash8885
-
RAM Size:28886KB
-
Program Memory Size:328884KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:328877
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
90
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$6.028
90
$5.480
180
$4.110
270
$3.840
360 +
$3.760
Click for Quote
Log in
to unlock special pricing