help desk software
Image is representational - see mfr. specs

ATMEGA325P-20AUR

Microchip Technology

MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 64-Pin TQFP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 64-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA325P20AUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA325P-20AUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    32 KB
  • Number of Programmable I/Os:
    54
  • ADC Resolution:
    10 bit
  • RAM Size:
    2 KB
  • Program Memory Type:
    Flash
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks can ship 7/29/26
Backorder
Price (USD)
Qty
Unit Price
250
$13.57
500
$7.18
750
$5.05
1,000 +
$4.95
Click for Quote
Log in to unlock special pricing