- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA325P-20AU
Microchip Technology
ATMEGA325P-20AU
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 64-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 64-Pin TQFP - Tray
Search Keywords: ATMEGA325P20AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA325P-20AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
90 -
Program Memory Type:Flash
-
Number of Programmable I/Os:54
-
ADC Resolution:10 bit
-
Program Memory Size:32 KB
-
RAM Size:2 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is ATMEGA325P-20AU RoHS compliant?
Yes, ATMEGA325P-20AU is RoHS compliant.
What is the lead time for ATMEGA325P-20AU?
The standard lead time for ATMEGA325P-20AU is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,192
can ship
MOQ for out of Stock Qty:
45
18 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
45
$7.76
90
$5.82
135
$5.43
180 +
$5.32
Click for Quote
Log in
to unlock special pricing