- Home ›
- All Products›
- ATMEGA2560V-8AU
ATMEGA2560V-8AU
Microchip Technology
MCU 8-bit - AVR ATmega Family ATmega256X Series Microcontrollers - 256KB Flash - 8 MHz - 2.5V/3.3V/5V - 100-Pin.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU 8-bit - AVR ATmega Family ATmega256X Series Microcontrollers - 256KB Flash - 8 MHz - 2.5V/3.3V/5V - 100-Pin.
Search Keywords: ATMEGA2560V8AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA2560V-8AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Supplier Temperature Grade:Industrial
-
Family Name:ATmega
-
Mounting:Surface Mount
-
Number of Programmable I/Os:86
-
Device Core:AVR
-
Maximum Power Dissipation:N/A
-
On-Chip DAC:N/A
-
On-Chip ADC:16
-
USB:0
-
Family:ATmega2560V
-
ADC Resolution:10 bit
-
Interface Type:JTAG/TWI/SPI/USART
-
Program Memory Type:Flash
-
Maximum Expanded Memory Size:64 KB
-
Program Memory Size:256 KB
-
CAN:0
-
Maximum Operating Supply Voltage:5.5 V
-
Dimension:14 x 14 x 1 mm
-
DAC Resolution:N/A
-
Instruction Set Architecture:RISC
-
SPI:1
-
Ethernet:0
-
UART:0
-
RAM Size:8 KB
-
Data Bus Width:8 bit
-
Maximum CPU Frequency:8 MHz
-
Maximum Clock Rate:8 MHz
-
I2C:0
-
Supplier Package:TQFP
-
Typical Operating Supply Voltage:2.5,3.3,5 V
-
USART:4
-
Number of Timers:6
-
Minimum Operating Supply Voltage:1.8 V
-
Packaging:Tray
-
Number of DACs:N/A
-
Operating Temperature:-40 to 85 °C
-
Pin Count:100
-
I2S:0
-
Number of ADCs:Single
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
27 Weeks
can ship
11/23/26