- Home ›
- All Products›
- ATMEGA2560-16AUR
ATMEGA2560-16AUR
Microchip Technology
MCU 8-bit - Low Power High Performance - AVR ATmega Family ATmega256X Series Microcontrollers - 16 MHz - 256 KB - 8 KB - 100 P ...
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU 8-bit - Low Power High Performance - AVR ATmega Family ATmega256X Series Microcontrollers - 16 MHz - 256 KB - 8 KB - 100 Pins.
Search Keywords: ATMEGA256016AUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA2560-16AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1500 -
DAC Resolution:N/A
-
Number of ADCs:Single
-
CAN:0
-
Maximum CPU Frequency:16 MHz
-
Number of DACs:N/A
-
Dimension:14.1(Max) x 14.1(Max) x 1.05(Max) mm
-
Program Memory Size:256 KB
-
I2C:0
-
Device Core:AVR
-
Data Bus Width:8 bit
-
Supplier Package:TQFP
-
On-Chip ADC:16
-
USB:0
-
On-Chip DAC:N/A
-
Typical Operating Supply Voltage:5 V
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Clock Rate:16 MHz
-
Pin Count:100
-
Family:ATMEGA2560
-
Instruction Set Architecture:RISC
-
Number of Programmable I/Os:86
-
Interface Type:JTAG/TWI/SPI/USART
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
USART:4
-
I2S:0
-
Packaging:Tape and Reel
-
Ethernet:0
-
Family Name:ATmega
-
RAM Size:8 KB
-
Minimum Operating Supply Voltage:4.5 V
-
SPI:1
-
UART:0
-
Number of Timers:6
-
Supplier Temperature Grade:Industrial
-
Mounting:Surface Mount
-
Maximum Power Dissipation:N/A
-
ADC Resolution:10 bit
-
Maximum Expanded Memory Size:64 KB
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
375
$52.94
750
$27.04
1,125
$18.40
1,500 +
$18.04
Click for Quote
Log in
to unlock special pricing