- Home ›
- All Products›
- ATMEGA169PV-8AU
Microchip Technology
ATMEGA169PV-8AU
8MHz, TQFP, IND TEMP, Green, 1.8V
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
8MHz, TQFP, IND TEMP, Green, 1.8V
Search Keywords: ATMEGA169PV8AU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATMEGA169PV-8AU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
90 |
Product Guides
+
Frequently Asked Questions
Is ATMEGA169PV-8AU RoHS compliant?
Yes, ATMEGA169PV-8AU is RoHS compliant.
What is the lead time for ATMEGA169PV-8AU?
The standard lead time for ATMEGA169PV-8AU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,310
can ship
MOQ for out of Stock Qty:
45
4 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
45
$7.92
90
$5.94
135
$5.54
180 +
$5.43
Click for Quote
Log in
to unlock special pricing