- Home ›
- All Products›
- ATMEGA165P-16AU
Microchip Technology
ATMEGA165P-16AU
16 MHz, TQFP, IND TEMP, Green, 5V
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
16 MHz, TQFP, IND TEMP, Green, 5V
Search Keywords: ATMEGA165P16AU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATMEGA165P-16AU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
90 |
Product Guides
+
Frequently Asked Questions
Is ATMEGA165P-16AU RoHS compliant?
Yes, ATMEGA165P-16AU is RoHS compliant.
What is the lead time for ATMEGA165P-16AU?
The standard lead time for ATMEGA165P-16AU is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,710
can ship
MOQ for out of Stock Qty:
45
8 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
45
$7.10
90
$5.33
135
$4.97
180 +
$4.87
Click for Quote
Log in
to unlock special pricing