- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA128RFR2-ZU
Microchip Technology
ATMEGA128RFR2-ZU
MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V - 64-Pin PQFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V - 64-Pin PQFN EP - Tray
Search Keywords: ATMEGA128RFR2ZU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA128RFR2-ZU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390010
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
260 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
-
Program Memory Size:1288884KB
-
RAM Size:168886KB
-
Number of Programmable I/Os:388877
Product Guides
+
Frequently Asked Questions
Is ATMEGA128RFR2-ZU RoHS compliant?
Yes, ATMEGA128RFR2-ZU is RoHS compliant.
What is the lead time for ATMEGA128RFR2-ZU?
The standard lead time for ATMEGA128RFR2-ZU is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
390
can ship
MOQ for out of Stock Qty:
65
9 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
65
$11.13
130
$6.85
195
$5.42
260 +
$5.31
Click for Quote
Log in
to unlock special pricing