- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA128-16AN
Microchip Technology
ATMEGA128-16AN
MCU - 8-bit AVR RISC - 128KB Flash - 5V - 64-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 128KB Flash - 5V - 64-Pin TQFP - Tray
Search Keywords: ATMEGA12816AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA128-16AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
90 -
Program Memory Type:Flash
-
RAM Size:4 KB
-
Operating Temperature:-40 to 105 °C
-
ADC Resolution:10 bit
-
Program Memory Size:128 KB
-
Number of Programmable I/Os:53
Product Guides
+
Frequently Asked Questions
Is ATMEGA128-16AN RoHS compliant?
Yes, ATMEGA128-16AN is RoHS compliant.
What is the lead time for ATMEGA128-16AN?
The standard lead time for ATMEGA128-16AN is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
651
can ship
MOQ for out of Stock Qty:
23
28 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
23
$28.31
45
$17.81
68
$13.99
90 +
$13.71
Click for Quote
Log in
to unlock special pricing