- Home ›
- All Products›
- ATA663231-GBQW
Microchip Technology
ATA663231-GBQW
LIN Transceiver with Integrated Vreg 3.3V Automotive 8-Pin VDFN EP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATA663231-GBQW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
6000 -
Minimum Single Supply Voltage:N/A
-
LIN Bus Wake-up Capable:Yes8302
-
Typical Single Supply Voltage:N/A
-
Family:ATA663231
-
Maximum Dual Supply Voltage:N/A
-
Supplier Temperature Grade:N/A
-
Built-in Options:Voltage Regulator8296
-
Supplier_Package:VDFN EP
-
Maximum Supply Current:N/A
-
External Wake-up Pin:No8299
-
Packaging:Tape and Reel
-
ESD Protection:Yes
-
Minimum LIN Bus Voltage:N/A
-
Maximum Data Rate:N/A
-
Regulator Voltage:3.3 V
-
Minimum Dual Supply Voltage:N/A
-
Dimension:3 x 3 x 0.828297mmmm
-
I/O Voltages for Controller:N/A
-
Typical Dual Supply Voltage:N/A
-
Maximum LIN Bus Voltage:N/A
-
Power Supply Type:N/A
-
Maximum ESD Protection Voltage:±0.75(Min)@CDM/±3(Min)@HBM/±0.2(Min)@MM/±6(Pin VS, LIN to GND)@HBM kV
-
Maximum Single Supply Voltage:40 V
-
LIN Specifications:LIN 2.08303,LIN 2.18303,LIN 2.28303,LIN 2.2A8303,SAE J2602-28303
-
Mounting:Surface Mount
-
Pin_Count:8