- Home ›
- All Products›
- ATA6630-GLQW
Microchip Technology
ATA6630-GLQW
LIN Transceiver with Integrated Vreg 5V 20kBd Automotive 20-Pin VQFN EP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LIN Transceiver with Integrated Vreg 5V 20kBd Automotive 20-Pin VQFN EP T/R
Search Keywords: ATA6630GLQW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATA6630-GLQW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pin_Count:20
-
Maximum ESD Protection Voltage:±8(Min)(Pin VS, LIN to GND, Pin WAKE to GND, Pin KL_15 to GND, Pin VBATT to GND)/±0.75(Min)@CDM/±3(Min)@HBM/±6(Min)(Pin VS, LIN, KL_15, WAKE to GND)@HBM/±0.2(Min)@MM kV
-
Minimum LIN Bus Voltage:N/A
-
Maximum Single Supply Voltage:27 V
-
Built-in Options:Voltage Regulator8296
-
Minimum Dual Supply Voltage:N/R
-
Mounting:Surface Mount
-
Typical Dual Supply Voltage:N/R
-
LIN Specifications:LIN 2.08303,LIN 2.18303
-
Family:ATA6630-GLQW
-
I/O Voltages for Controller:3.3,5 V
-
LIN Bus Wake-up Capable:Yes8302
-
Typical Single Supply Voltage:9,12,15,18,24 V
-
ESD Protection:Yes
-
Maximum Data Rate:20 kBd
-
Regulator Voltage:5 V
-
Minimum Single Supply Voltage:5 V
-
Dimension:5 x 5 x 0.828297mmmm
-
Packaging:Tape and Reel
-
External Wake-up Pin:Yes8299
-
Power Supply Type:Single8319
-
Supplier Temperature Grade:N/A
-
Maximum LIN Bus Voltage:N/A
-
Maximum Supply Current:N/A
-
Maximum Dual Supply Voltage:N/R
-
Supplier_Package:VQFN EP
Product Guides
+
Frequently Asked Questions
Is ATA6630-GLQW RoHS compliant?
Yes, ATA6630-GLQW is RoHS compliant.
What is the lead time for ATA6630-GLQW?
The standard lead time for ATA6630-GLQW is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17,470
can ship
4 Weeks
can ship
9/21/26