- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT90PWM216-16SUR
Microchip Technology
AT90PWM216-16SUR
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 24-Pin SOIC - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 24-Pin SOIC - Tape&Reel
Search Keywords: AT90PWM21616SUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT90PWM216-16SUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Operating Temperature:-40 to 105 °C
-
Program Memory Type:Flash8885
-
RAM Size:18886KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:538877
-
Program Memory Size:168884KB
Product Guides
+
Frequently Asked Questions
Is AT90PWM216-16SUR RoHS compliant?
Yes, AT90PWM216-16SUR is RoHS compliant.
What is the lead time for AT90PWM216-16SUR?
The standard lead time for AT90PWM216-16SUR is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
MOQ for out of Stock Qty:
250
4 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
250
$9.45
500
$5.00
750
$3.52
1,000 +
$3.45
Click for Quote
Log in
to unlock special pricing