- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT90CAN32-16AUR
Microchip Technology
AT90CAN32-16AUR
MCU - 8-bit AVR RISC - 32KB Flash - 16MHz - 3.3V/5V - 64-Pin TQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 32KB Flash - 16MHz - 3.3V/5V - 64-Pin TQFP - Tape&Reel
Search Keywords: AT90CAN3216AUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT90CAN32-16AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:53
-
RAM Size:2 KB
-
Program Memory Type:Flash
-
Program Memory Size:32 KB
Product Guides
+
Frequently Asked Questions
Is AT90CAN32-16AUR RoHS compliant?
Yes, AT90CAN32-16AUR is RoHS compliant.
What is the lead time for AT90CAN32-16AUR?
The standard lead time for AT90CAN32-16AUR is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,980
Can Ship immediately
Minimum Order Quantity:
50
33 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
50
$4.97
100
$4.88
250
$4.74
500
$4.72
1,000
$4.71
3,000
$4.68
5,000 +
$4.67
Click for Quote
Log in
to unlock special pricing