- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT89C51CC03CA-RLTUM
Available Replacements
RECOMMENDED REPLACEMENT
Microchip Technology
AT89C51CC03CA-RLTUM
MCU 8-bit 8051 CISC 64KB Flash 5V 44-Pin LQFP Tray
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit 8051 CISC 64KB Flash 5V 44-Pin LQFP Tray
Search Keywords: AT89C51CC03CARLTUM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT89C51CC03CA-RLTUM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
ECCN:3A991A2
-
Supplier Standard Pack:
1 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:36
-
Program Memory Type:Flash
-
RAM Size:2.25 KB
-
Program Memory Size:64 KB
Product Guides
+
Frequently Asked Questions
Is AT89C51CC03CA-RLTUM discontinued?
Yes, AT89C51CC03CA-RLTUM from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces AT89C51CC03CA-RLTUM?
The recommended replacement for AT89C51CC03CA-RLTUM is AT89C51CC03CAT-RLTUM from Microchip Technology, available from OnlineComponents.com.
Is AT89C51CC03CA-RLTUM RoHS compliant?
Yes, AT89C51CC03CA-RLTUM is RoHS compliant.
What is the lead time for AT89C51CC03CA-RLTUM?
The standard lead time for AT89C51CC03CA-RLTUM is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.