help desk software
Image is representational - see mfr. specs

AT32UC3L0128-AUR

Microchip Technology

MCU - 32-bit AVR RISC - 128KB Flash - 1.8V - 48-Pin TQFP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit AVR RISC - 128KB Flash - 1.8V - 48-Pin TQFP - Tape&Reel
Search Keywords: AT32UC3L0128AUR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT32UC3L0128-AUR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
  • Program Memory Size:
    1288884KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    368877
  • Program Memory Type:
    Flash8885
  • RAM Size:
    328886KB
  • ADC Resolution:
    12 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
19 Weeks can ship 9/4/26
Backorder
Price (USD)
Qty
Unit Price
625
$20.01
1,250
$10.22
1,875
$6.96
2,500 +
$6.82
Click for Quote
Log in to unlock special pricing