- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT32UC3C1256C-AUT
Microchip Technology
AT32UC3C1256C-AUT
MCU - 32-bit AVR RISC - 256KB Flash - 3.3V/5V - 100-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit AVR RISC - 256KB Flash - 3.3V/5V - 100-Pin TQFP - Tray
Search Keywords: AT32UC3C1256CAUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT32UC3C1256C-AUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
90 -
Program Memory Size:256 KB
-
Number of Programmable I/Os:81
-
Program Memory Type:Flash
-
RAM Size:64 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is AT32UC3C1256C-AUT RoHS compliant?
Yes, AT32UC3C1256C-AUT is RoHS compliant.
What is the lead time for AT32UC3C1256C-AUT?
The standard lead time for AT32UC3C1256C-AUT is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
540
can ship
MOQ for out of Stock Qty:
23
11 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
23
$16.30
45
$12.49
68
$11.58
90 +
$11.34
Click for Quote
Log in
to unlock special pricing