help desk software
Image is representational - see mfr. specs

AT32UC3B0256-Z2UR

Microchip Technology

MCU - 32-bit AVR RISC - 256KB Flash - 1.8V/3.3V - 64-Pin QFN EP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit AVR RISC - 256KB Flash - 1.8V/3.3V - 64-Pin QFN EP - Tape&Reel
Search Keywords: AT32UC3B0256Z2UR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    AT32UC3B0256-Z2UR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TW
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    256 KB
  • Number of Programmable I/Os:
    44
  • RAM Size:
    32 KB
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
9 Weeks can ship 1/26/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$21.76
2,000
$11.12
3,000
$7.57
4,000 +
$7.41
Click for Quote
Log in to unlock special pricing