- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT32UC3A4128-C1UT
AT32UC3A4128-C1UT
Microchip Technology
MCU - 32-bit AVR RISC - 128KB Flash - 1.85V/3.3V - 100-Pin VFBGA - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit AVR RISC - 128KB Flash - 1.85V/3.3V - 100-Pin VFBGA - Tray
Search Keywords: AT32UC3A4128C1UT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT32UC3A4128-C1UT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
260 -
Program Memory Type:Flash8885
-
Number of Programmable I/Os:888877
-
ADC Resolution:10 bit
-
Program Memory Size:1288884KB
-
RAM Size:968886KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
65
$18.51
130
$11.39
195
$9.02
260 +
$8.84
Click for Quote
Log in
to unlock special pricing