- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT32UC3A3256S-CTUT
AT32UC3A3256S-CTUT
Microchip Technology
MCU - 32-bit AVR RISC - 256KB Flash - 1.85V/3.3V - 144-Pin TFBGA - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit AVR RISC - 256KB Flash - 1.85V/3.3V - 144-Pin TFBGA - Tray
Search Keywords: AT32UC3A3256SCTUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT32UC3A3256S-CTUT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
168 -
Number of Programmable I/Os:1108877
-
ADC Resolution:10 bit
-
RAM Size:1288886KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
-
Program Memory Size:2568884KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
42
$28.16
84
$17.33
126
$13.72
168 +
$13.44
Click for Quote
Log in
to unlock special pricing