- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- AT32UC3A1128-AUR
Microchip Technology
AT32UC3A1128-AUR
MCU - 32-bit AVR RISC - 128KB Flash - 1.85V/3.3V - 100-Pin TQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit AVR RISC - 128KB Flash - 1.85V/3.3V - 100-Pin TQFP - Tape&Reel
Search Keywords: AT32UC3A1128AUR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | AT32UC3A1128-AUR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Reel Pack:
|
1000 |
| Program Memory Type: | Flash8885 |
| Number of Programmable I/Os: | 698877 |
| RAM Size: | 328886KB |
| ADC Resolution: | 10 bit |
| Program Memory Size: | 1288884KB |
| Operating Temperature: | -40 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is AT32UC3A1128-AUR RoHS compliant?
Yes, AT32UC3A1128-AUR is RoHS compliant.
What is the lead time for AT32UC3A1128-AUR?
The standard lead time for AT32UC3A1128-AUR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
4 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
250
$23.15
500
$12.22
750
$8.40
1,000 +
$8.23
Click for Quote
Log in
to unlock special pricing