- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT28LV010-20JU-319
Microchip Technology
AT28LV010-20JU-319
EEPROM - Parallel - 1Mbit (128K x 8) - 3.3V - 32-Pin PLCC - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Parallel - 1Mbit (128K x 8) - 3.3V - 32-Pin PLCC - Tube
Search Keywords: AT28LV01020JU319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT28LV010-20JU-319
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Data Retention:10 Year
Product Guides
+
Frequently Asked Questions
Is AT28LV010-20JU-319 RoHS compliant?
Yes, AT28LV010-20JU-319 is RoHS compliant.
What is the lead time for AT28LV010-20JU-319?
The standard lead time for AT28LV010-20JU-319 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
44
can ship
MOQ for out of Stock Qty:
8
21 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
8
$106.37
16
$65.46
24
$51.82
32 +
$50.78
Click for Quote
Log in
to unlock special pricing