- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT28HC64B-90SU-T
AT28HC64B-90SU-T
Microchip Technology
EEPROM - Parallel - 64Kbit (8K x 8) - 5V - 28-Pin SOIC - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Parallel - 64Kbit (8K x 8) - 5V - 28-Pin SOIC - Tape&Reel
Search Keywords: AT28HC64B90SUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT28HC64B-90SU-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Data Retention:10 Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$19.15
500
$10.11
750
$6.95
1,000 +
$6.81
Click for Quote
Log in
to unlock special pricing