- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT28HC256E-70JU-T
Microchip Technology
AT28HC256E-70JU-T
EEPROM - Parallel - 256Kbit (32K x 8) - 5V - 32-Pin PLCC - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Parallel - 256Kbit (32K x 8) - 5V - 32-Pin PLCC - Tape&Reel
Search Keywords: AT28HC256E70JUT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT28HC256E-70JU-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
750 -
Data Retention:10 Year
Product Guides
+
Frequently Asked Questions
Is AT28HC256E-70JU-T RoHS compliant?
Yes, AT28HC256E-70JU-T is RoHS compliant.
What is the lead time for AT28HC256E-70JU-T?
The standard lead time for AT28HC256E-70JU-T is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
750
can ship
MOQ for out of Stock Qty:
188
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
188
$35.76
375
$18.92
563
$13.00
750 +
$12.74
Click for Quote
Log in
to unlock special pricing