- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT25160B-XHLHX-T
AT25160B-XHLHX-T
Microchip Technology
EEPROM Serial-3Wire 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
EEPROM Serial-3Wire 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
Search Keywords: AT25160BXHLHXT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT25160B-XHLHX-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Data Retention:100 Year
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
21 Weeks
can ship
10/6/26