- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- ARF466FL
ARF466FL
Microchip Technology
Trans RF FET N-CH 1000V 13A 6-Pin T3 Box
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Trans RF FET N-CH 1000V 13A 6-Pin T3 Box
Search Keywords: ARF466FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ARF466FL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Drain Source Resistance:1000@10V mOhm
-
Material:N/A
-
Channel Type:N11692
-
Configuration:Single11693
-
Channel Mode:Enhancement11691
-
Dimension:1.5 x 0.57 x 0.311694mmmm
-
Maximum Continuous Drain Current Range:10 to 20 A
-
Family:ARF466FL
-
Maximum Continuous Drain Current:13 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
3
$136.25
5
$122.62
8
$107.30
10 +
$105.15
Click for Quote
Log in
to unlock special pricing