- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- ARF449BG
ARF449BG
Microchip Technology
Trans RF FET N-CH 450V 9A 3-Pin(3+Tab) TO-247 Tube
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Description
+
Trans RF FET N-CH 450V 9A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: ARF449BG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ARF449BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:N/A
-
Maximum Drain Source Resistance:N/A
-
Channel Type:N11692
-
Dimension:16.2611694mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Maximum Continuous Drain Current:9 A
-
Maximum Continuous Drain Current Range:5 to 10 A
-
Configuration:Single11693
-
Channel Mode:Enhancement11691
-
Family:ARF449BG
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.