help desk software

Trans MOSFET N-CH 800V 27A 3-Pin(3+Tab) TO-264 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH 800V 27A 3-Pin(3+Tab) TO-264 Tube
Search Keywords: APT8030LVFRG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT8030LVFRG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Continuous Drain Current:
    27 A
  • Family:
    APT8030LVFR
  • Channel Mode:
    Enhancement9078
  • Dimension:
    20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
  • Material:
    N/A
  • Configuration:
    Single9080
  • Channel Type:
    N9079
  • Category:
    Power MOSFET9077
  • Maximum Drain Source Resistance:
    300@10V mOhm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks can ship 10/22/26
Backorder
Price (USD)
Qty
Unit Price
1
$22.94
5
$21.97
10
$21.08
25
$20.53
50
$19.75
100
$19.26
250 +
$19.21
Click for Quote
Log in to unlock special pricing