- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT8024JLL
APT8024JLL
Microchip Technology
Trans MOSFET N-CH 800V 29A 4-Pin SOT-227 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 800V 29A 4-Pin SOT-227 Tube
Search Keywords: APT8024JLL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT8024JLL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Power MOSFET9077
-
Configuration:Single Dual Source9080
-
Family:APT8024JLL
-
Channel Mode:Enhancement9078
-
Dimension:38.29081mm(Max) x 25.04(Max) x 12.24(Max)mm
-
Material:N/A
-
Maximum Drain Source Resistance:240@10V mOhm
-
Channel Type:N9079
-
Maximum Continuous Drain Current:29 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$37.57
5
$34.53
10
$33.62
25
$32.76
50
$31.54
100
$31.46
250 +
$31.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT