- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT7M120S
APT7M120S
Microchip Technology
Trans MOSFET N-CH Si 1.2KV 8A 3-Pin(2+Tab) D3PAK Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH Si 1.2KV 8A 3-Pin(2+Tab) D3PAK Tube
Search Keywords: APT7M120S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT7M120S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Channel Mode:Enhancement9078
-
Family:APT7M120S
-
Maximum Continuous Drain Current:8 A
-
Maximum Drain Source Resistance:2100@10V mOhm
-
Material:Si9083
-
Dimension:16.059081mm(Max) x 13.99(Max) x 5.08(Max)mm
-
Configuration:Single9080
-
Channel Type:N9079
-
Category:Power MOSFET9077
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$5.96
25
$5.62
100
$5.25
250
$5.12
500
$4.93
1,000
$4.91
2,500
$4.87
5,000 +
$4.81
Click for Quote
Log in
to unlock special pricing