Available Replacements
Alternative Packaging
APT6029BLLG APT6029BLLG Microchip Technology
APT6029BLLG

Microchip Technology

In Stock: 338

Minimum Order: 5

View Product

Microchip Technology Authorized Distributor

APT6029BFLLG

Trans MOSFET N-CH 600V 21A 3-Pin(3+Tab) TO-247 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Trans MOSFET N-CH 600V 21A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT6029BFLLG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: APT6029BFLLG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541290095
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: Power MOSFET9077
Configuration: Single9080
Dimension: 16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
Family: APT6029BFLL
Channel Type: N9079
Maximum Drain Source Resistance: 290@10V mOhm
Channel Mode: Enhancement9078
Maximum Continuous Drain Current: 21 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APT6029BFLLG RoHS compliant?
Yes, APT6029BFLLG is RoHS compliant.
What is the lead time for APT6029BFLLG?
The standard lead time for APT6029BFLLG is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks can ship 5/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$12.90
25
$11.68
50
$11.37
100
$10.94
250
$10.67
500
$10.64
1,000 +
$10.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!