- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT5010LVFRG
APT5010LVFRG
Microchip Technology
Trans MOSFET N-CH 500V 47A 3-Pin(3+Tab) TO-264 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 500V 47A 3-Pin(3+Tab) TO-264 Tube
Search Keywords: APT5010LVFRG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT5010LVFRG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Channel Mode:Enhancement9078
-
Dimension:20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
-
Channel Type:N9079
-
Material:N/A
-
Maximum Continuous Drain Current:47 A
-
Family:APT5010LVFR
-
Category:Power MOSFET9077
-
Maximum Drain Source Resistance:100@10V mOhm
-
Configuration:Single9080
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$18.71
5
$17.92
10
$17.19
25
$16.74
50
$16.31
100
$15.70
250 +
$15.66
Click for Quote
Log in
to unlock special pricing