help desk software

Rectifier Diode Switching 600V 100A 160ns 4-Pin SOT-227 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Rectifier Diode Switching 600V 100A 160ns 4-Pin SOT-227 Tube
Search Keywords: APT2X101DQ60J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT2X101DQ60J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature:
    -55 to 175 °C
  • Mounting:
    Screw
  • Configuration:
    Dual Parallel11155
  • Operating Junction Temperature:
    -55 to 175 °C
  • Family:
    APT2x101DQ60J
  • Dimension:
    38.211156mm(Max) x 25.04(Max) x 12.24(Max)mm
  • Maximum Continuous Forward Current:
    100 A
  • Maximum Power Dissipation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Ships today, if you order in
14 Weeks can ship 7/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$25.81
5
$23.15
10
$23.04
25
$22.77
50
$22.66
100
$19.57
250 +
$19.47
Click for Quote
Log in to unlock special pricing