- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APT15D40KG
Microchip Technology
APT15D40KG
Diode Switching 400V 15A 2-Pin(2+Tab) TO-220 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT15D40KG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single11155
-
Operating Junction Temperature:-55 to 175 °C
-
Maximum Power Dissipation:N/A
-
Dimension:10.2611156mm(Max) x 4.72(Max) x 9.19(Max)mm
-
Operating Temperature:-55 to 175 °C
-
Mounting:Through Hole
-
Maximum Continuous Forward Current:15 A
-
Family:APT15D40K